There are no models available for this part yet.
Overview of AWN11-6-24ESS by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AWN11-6-24ESS by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X4126
|
Newark | Heat Sink Enclosure, Aluminium, Silver, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:56.3Mm, External Width - Metric:106.3Mm, External Depth - Metric:240Mm, Ip Rating:Ip67, Body Color:Silver Rohs Compliant: Yes |Takachi AWN11-6-24ESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
TKC-AWN11-6-24ESS
|
TME | Enclosure: shielding, X: 106mm, Y: 240mm, Z: 56mm, aluminium, silver Min Qty: 1 | 0 |
|
$88.1900 / $110.2400 | RFQ |