Part Details for AWP-10-8240-T by ASSMANN WSW components GmbH
Overview of AWP-10-8240-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for AWP-10-8240-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
3134 In Stock 1260 Factory Stock |
|
$0.2371 / $0.4318 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
3134 In Stock 1260 Factory Stock |
|
$0.2371 / $0.4318 | Buy Now |
Part Details for AWP-10-8240-T
AWP-10-8240-T CAD Models
AWP-10-8240-T Part Data Attributes
|
AWP-10-8240-T
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWP-10-8240-T
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |