Part Details for AWP-20-7540-T by ASSMANN WSW components GmbH
Overview of AWP-20-7540-T by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWP-20-7540-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount RoHS: Compliant |
314 In Stock 2376 Factory Stock |
|
$0.3126 / $0.4382 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount RoHS: Compliant |
314 In Stock 2376 Factory Stock |
|
$0.3126 / $0.4382 | Buy Now |
Part Details for AWP-20-7540-T
AWP-20-7540-T CAD Models
AWP-20-7540-T Part Data Attributes
|
AWP-20-7540-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWP-20-7540-T
ASSMANN WSW components GmbH
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for AWP-20-7540-T
This table gives cross-reference parts and alternative options found for AWP-20-7540-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWP-20-7540-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWP20-7540 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug, | ASSMANN WSW components GmbH | AWP-20-7540-T vs AWP20-7540 |
AWP20-7240-TR | Board Connector, | ASSMANN WSW components GmbH | AWP-20-7540-T vs AWP20-7240-TR |
AWP20-7240-T | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, | ASSMANN WSW components GmbH | AWP-20-7540-T vs AWP20-7240-T |