-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AWR1843ARBGALPQ1 | Texas Instruments | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AWR1843ARBGALPQ1-ND
|
DigiKey | IC RADAR SENSOR Min Qty: 126 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.6758 | Buy Now |
DISTI #
595-AWR1843ARBGALPQ1
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125 RoHS: Compliant | 55 |
|
$37.9900 / $46.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWR1843ARBGALPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AWR1843ARBGALPQ1
Texas Instruments
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-180 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 15 mm | |
Body Height | 0.965 mm | |
Body Length or Diameter | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 180 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA180,18X18,32 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MMWAVE RADAR SENSOR MODULE | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | RFCMOS |