Part Details for AWT6332RM27Q7 by Coherent Thermal Solutions
Overview of AWT6332RM27Q7 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWT6332RM27Q7
AWT6332RM27Q7 CAD Models
AWT6332RM27Q7 Part Data Attributes
|
AWT6332RM27Q7
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWT6332RM27Q7
Coherent Thermal Solutions
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.11,24 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for AWT6332RM27Q7
This table gives cross-reference parts and alternative options found for AWT6332RM27Q7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6332RM27Q7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF7211 | Narrow Band Low Power Amplifier, 1427.9MHz Min, 1462.9MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, MODULE-10 | RF Micro Devices Inc | AWT6332RM27Q7 vs RF7211 |
AWT6625RM45Q7 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6625RM45Q7 |
AWT6625RM45P9 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6625RM45P9 |
AWT6628RM45Q7 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6628RM45Q7 |
AWT6622RM45Q7 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6332RM27Q7 vs AWT6622RM45Q7 |
AWT6628RM45P9 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6628RM45P9 |
AWT6332RM27P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6332RM27P9 |
AWT6332RM27Q7 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6332RM27Q7 |
AWT6628RM45P9 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6332RM27Q7 vs AWT6628RM45P9 |
AWT6622RM45Q7 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6332RM27Q7 vs AWT6622RM45Q7 |