Telecommunication Circuits
AWT6521RM48P9
Description: RF and Baseband Circuit, PBCC22, 5 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE, 22 PIN

Overview of AWT6521RM48P9 by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for AWT6521RM48P9 by ANADIGICS Inc

Part # Manufacturer Description Stock Price Buy
Quest Components TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBCC22 200
  • 1 $13.5000
  • 31 $5.8500
  • 86 $5.4000
$5.4000 / $13.5000 Buy Now

CAD Models for AWT6521RM48P9 by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT6521RM48P9 by ANADIGICS Inc

AWT6521RM48P9
ANADIGICS Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Part Package Code
BCC
Package Description
HQCCN,
Pin Count
22
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PBCC-N22
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
22
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
1.084 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
BOTTOM
Width
5 mm
Want to compare parts?
  1. AWT6521RM48P9
    ANADIGICS Inc
    RF and Baseband Circuit, PBCC22, 5 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE, 22 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT6521RM48P9 by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT6521RM48P9 by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of AWT6521RM48P9 would you like to use for your alert(s)?
  • Please alert me when AWT6521RM48P9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWT6521RM48P9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT6521RM48P9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWT6521RM48P9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT6521RM48P9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT6521RM48P9 by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: