Part Details for AWZ-40-T by ASSMANN WSW components GmbH
Overview of AWZ-40-T by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWZ-40-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSSR40-ND
|
DigiKey | CONN STRAIN RELIEF 40POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3521 In Stock |
|
$0.0576 / $0.1500 | Buy Now |
DISTI #
V99:2348_19211056
|
Arrow Electronics | Connector Accessories 40 POS IDC Connector Strain Relief RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 463 |
|
$0.0320 / $0.0615 | Buy Now |
|
Future Electronics | 40 Position Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0457 / $0.0561 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 40 POS IDC Connector Strain Relief RoHS: Compliant |
2557 In Stock |
|
$0.0808 / $0.1167 | Buy Now |
|
Master Electronics | Connector Accessories 40 POS IDC Connector Strain Relief RoHS: Compliant |
2557 In Stock |
|
$0.0808 / $0.1167 | Buy Now |
Part Details for AWZ-40-T
AWZ-40-T CAD Models
AWZ-40-T Part Data Attributes:
|
AWZ-40-T
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWZ-40-T
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |