Part Details for AX-BCR4035090-TE by OMRON Corporation
Overview of AX-BCR4035090-TE by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX-BCR4035090-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXBCR4035090TE
|
Avnet Americas | Braking Unit, 35 A at 26 kVA, 8.5 Ohm, Motor - Bulk (Alt: AXBCR4035090TE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AXBCR4035090TE
|
Avnet Americas | Braking Unit, 35 A at 26 kVA, 8.5 Ohm, Motor - Bulk (Alt: AXBCR4035090TE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |