There are no models available for this part yet.
Overview of AX-BOOT-4 by Amphenol Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
MUSBRAHD2741SK | Amphenol Communications Solutions | Boot Type Hood |
Price & Stock for AX-BOOT-4 by Amphenol Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-AX-BOOT-4-ND
|
DigiKey | AX SERIES PLASTIC YELLOW Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7595 | Buy Now | |
DISTI #
71635954
|
RS | Thermoplastic Backshell for XLR Series, Yellow | Amphenol Audio AX-BOOT-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ | |
Onlinecomponents.com | AX Series Plastic Yellow RoHS: Compliant |
17 Partner Stock |
|
$0.6380 / $1.0390 | Buy Now | ||
Master Electronics | AX Series Plastic Yellow RoHS: Compliant |
17 Partner Stock |
|
$0.6380 / $1.0390 | Buy Now |