Part Details for AX-BOOT-5 by Amphenol Audio
Overview of AX-BOOT-5 by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
MUSBRAHD2741SK | Amphenol Communications Solutions | Boot Type Hood |
Price & Stock for AX-BOOT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AX-BOOT-5-ND
|
DigiKey | AX SERIES PLASTIC GREEN Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7595 | Buy Now |
DISTI #
71635955
|
RS | Thermoplastic Backshell for XLR Series, Green | Amphenol Audio AX-BOOT-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Onlinecomponents.com | AX Series Plastic Green RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |