Part Details for AX-TL-BNC-4BP2 by axiomet
Overview of AX-TL-BNC-4BP2 by axiomet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX-TL-BNC-4BP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX-TL-BNC-4BP2
|
TME | Test lead, 3A, BNC plug,banana plug 4mm x2, Len: 1.2m Min Qty: 1 | 368 |
|
$5.5600 / $6.7800 | Buy Now |