Part Details for AX01R140VANBR200 by JAE Electronics
Overview of AX01R140VANBR200 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX01R140VANBR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-AX01R140VANBR200
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 140 POS RoHS: Compliant | 0 |
|
$4.9100 / $5.9100 | Order Now |
DISTI #
JAEAX01R140VANBR200
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
CONN5959
|
Rutronik | 140P Floating B2B CONN HEIGHT 16,6mm RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.9800 / $4.2200 | Buy Now |