Part Details for AX101050 by Belden Inc
Overview of AX101050 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX101050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9285
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45/Rj11 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):-, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden AX101050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$10.0400 | Buy Now |
DISTI #
BEL14076-ND
|
DigiKey | CAT5E JACK MDVO YELLOW TIA606 Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1710 | Buy Now |
DISTI #
566-AX101050
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5E JACK MDVO YELLOW TIA606 | 0 |
|
$9.9100 / $10.4900 | Order Now |
DISTI #
70038146
|
RS | MDVO STYLE MODULES GIGAFLEX CAT. 5E, YELLOW | Belden AX101050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4800 / $10.5900 | RFQ |
|
Onlinecomponents.com | MDVO STYLE MODULES GIGAFLEX CAT. 5E, YELLOW RoHS: Compliant |
45 In Stock |
|
$7.6500 / $9.8600 | Buy Now |
DISTI #
60859254
|
Verical | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag Min Qty: 10 Package Multiple: 5 Date Code: 2044 | Americas - 45 |
|
$10.3480 / $12.8180 | Buy Now |
|
Master Electronics | MDVO STYLE MODULES GIGAFLEX CAT. 5E, YELLOW RoHS: Compliant |
45 In Stock |
|
$7.6500 / $9.8600 | Buy Now |