Part Details for AX102282 by Belden Inc
Overview of AX102282 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AX102282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T5132
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Belden AX102282 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4084 |
|
$17.9000 | Buy Now |
DISTI #
BEL9409-ND
|
DigiKey | 10GX JACK KCONN ELEC WHITE Min Qty: 1 Container: Bulk |
10 In Stock |
|
$16.2012 / $21.1900 | Buy Now |
DISTI #
566-AX102282
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX JACK KCONN ELEC WHITE | 1 |
|
$15.7400 / $19.7800 | Buy Now |
DISTI #
70038360
|
RS | Keyconnect Modular Jack, White | Belden AX102282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$16.4600 / $23.5100 | Buy Now |
|
Onlinecomponents.com | KEYCONNECT MODULAR JACK, WHITE RoHS: Compliant | 0 |
|
$16.4100 / $21.7200 | Buy Now |
Part Details for AX102282
AX102282 CAD Models
AX102282 Part Data Attributes:
|
AX102282
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX102282
Belden Inc
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.675 inch | |
Body Depth | 1.17 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AX102282
This table gives cross-reference parts and alternative options found for AX102282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX102282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX102288 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102282 vs AX102288 |
AX102285 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102282 vs AX102285 |
AX102284 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102282 vs AX102284 |
AX102289 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102282 vs AX102289 |
AX102281 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102282 vs AX102281 |