Part Details for AX102284 by Belden Inc
Overview of AX102284 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AX102284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T5134
|
Newark | 10Gx Jack Kconn Orange Tia606 |Belden AX102284 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$17.9000 | Buy Now |
DISTI #
BEL9415-ND
|
DigiKey | 10GX JACK KCONN ORANGE TIA606 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1900 | Buy Now |
DISTI #
566-AX102284
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX JACK KCONN ORANGE TIA606 | 0 |
|
$17.8900 / $21.1600 | Order Now |
DISTI #
70038362
|
RS | KEYCONNECT MODULAR JACK, ORANGE, TIA 606 COLOR | Belden AX102284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9300 / $21.1600 | RFQ |
|
Onlinecomponents.com | KEYCONNECT MODULAR JACK, ORANGE, TIA 606 COLOR RoHS: Compliant | 0 |
|
$16.4100 / $21.7200 | Buy Now |
Part Details for AX102284
AX102284 CAD Models
AX102284 Part Data Attributes
|
AX102284
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX102284
Belden Inc
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.675 inch | |
Body Depth | 1.17 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AX102284
This table gives cross-reference parts and alternative options found for AX102284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX102284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX102281 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102284 vs AX102281 |
AX102290 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102284 vs AX102290 |
AX102288 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102284 vs AX102288 |