AX331K
Description: Fixed Resistor, Ceramic Composition, 3.5W, 330ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED

Overview of AX331K by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for AX331K by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Ceramic Composition 330 Ohm 10% 3.5W Epoxy RDL Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for AX331K by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX331K by Ohmite Mfg Co

AX331K
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
NON-INDUCTIVE
Construction
Cylinder
JESD-609 Code
e0
Lead Length
4.7 mm
Lead Spacing
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
21 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
3.5 W
Rated Temperature
50 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CERAMIC COMPOSITION
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. AX331K
    Ohmite Mfg Co
    Fixed Resistor, Ceramic Composition, 3.5W, 330ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX331K by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX331K by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of AX331K would you like to use for your alert(s)?
  • Please alert me when AX331K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX331K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX331K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX331K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX331K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX331K by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: