-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 200MHZ 2.5V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2364
|
Newark | Oscillator, Low Jitter 200.00Mhz Lvds Xo Rohs Compliant: Yes |Abracon AX3DBF1-200.0000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $5.7600 | Buy Now |
DISTI #
535-15037-ND
|
DigiKey | XTAL OSC XO 200MHZ 2.5V LVDS Min Qty: 1 Lead time: 15 Weeks Container: Strip |
250 In Stock |
|
$5.2773 / $7.1800 | Buy Now |
DISTI #
AX3DBF1-200.0000
|
Avnet Americas | Oscillator, 200 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVDS, 2.5 V, ClearClock AX3 Series - Bulk (Alt: AX3DBF1-200.0000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6012 / $6.2700 | Buy Now |
DISTI #
815-AX3DBF1-200.0000
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 200.00MHZ LVDS XO RoHS: Compliant | 1186 |
|
$5.3900 / $7.3800 | Buy Now |
|
Future Electronics | Low Jitter 200.00MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $10.7800 | Buy Now |
DISTI #
AX3DBF1-200.0000
|
Avnet Americas | Oscillator, 200 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVDS, 2.5 V, ClearClock AX3 Series - Bulk (Alt: AX3DBF1-200.0000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6012 / $6.2700 | Buy Now |
DISTI #
AX3DBF1-200.0000
|
Avnet Abacus | Oscillator, 200 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVDS, 2.5 V, ClearClock AX3 Series (Alt: AX3DBF1-200.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
3217083
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7032 / $5.0189 | Buy Now |
DISTI #
3217083
|
Farnell | OSCILLATOR, LOW JITTER 200.00MHZ LVDS XO RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 4 Days Container: Each | 0 |
|
$4.8700 / $5.7738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DBF1-200.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DBF1-200.0000
Abracon Corporation
XTAL OSC XO 200MHZ 2.5V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |