-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 200MHZ 2.5V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AX3DBF1-200.0000TCT-ND
|
DigiKey | XTAL OSC XO 200MHZ 2.5V LVDS Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6672 / $5.2400 | Buy Now |
DISTI #
AX3DBF1-200.0000T
|
Avnet Americas | SMD Crystal Oscillator 200MHz LVDS 2.5V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DBF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6582 / $4.0950 | Buy Now |
DISTI #
815-AX3DBF1200.0000T
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 200.00MHZ LVDS XO RoHS: Compliant | 872 |
|
$3.3100 / $5.0300 | Buy Now |
DISTI #
74751526
|
RS | Low Jitter 200.00MHZ LVDS XO | Abracon AX3DBF1-200.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.2700 | RFQ |
|
Future Electronics | Low Jitter 200.00MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $9.2800 | Buy Now |
DISTI #
AX3DBF1-200.0000T
|
Avnet Americas | SMD Crystal Oscillator 200MHz LVDS 2.5V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DBF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6582 / $4.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DBF1-200.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DBF1-200.0000T
Abracon Corporation
XTAL OSC XO 200MHZ 2.5V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |