-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100MHZ 1.8V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3DCF1-100.0000T3-ND
|
DigiKey | XTAL OSC XO 100MHZ 1.8V LVDS Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7144 | Buy Now |
DISTI #
AX3DCF1-100.0000T3
|
Avnet Americas | SMD Crystal Oscillator 100MHz LVDS 1.8V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DCF1-100.0000T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8810 / $3.2250 | Buy Now |
DISTI #
815-3DCF1-100.0000T3
|
Mouser Electronics | Standard Clock Oscillators 316fs 100.00MHZ LVDS XO RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Future Electronics | 316fs 100.00MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $7.7400 | Buy Now |
DISTI #
AX3DCF1-100.0000T3
|
Avnet Abacus | - Tape and Reel (Alt: AX3DCF1-100.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DCF1-100.0000T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DCF1-100.0000T3
Abracon Corporation
XTAL OSC XO 100MHZ 1.8V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3DCF1-100.0000T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3DCF1-100.0000T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DCF1-100.0000T | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AX3DCF1-100.0000T |
AX7DCF3-100.0000T | XTAL OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | AX3DCF1-100.0000T3 vs AX7DCF3-100.0000T |
XPL316100.000000I | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | AX3DCF1-100.0000T3 vs XPL316100.000000I |
AX7DCF4-100.0000T | XTAL OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | AX3DCF1-100.0000T3 vs AX7DCF4-100.0000T |
AX3DCF3-100.0000 | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AX3DCF3-100.0000 |
AX3DCF4-100.0000T3 | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AX3DCF4-100.0000T3 |
AK5DCF1-100.0000T2 | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AK5DCF1-100.0000T2 |
AX7DCF2-100.0000T | XTAL OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | AX3DCF1-100.0000T3 vs AX7DCF2-100.0000T |
AX3DCF3-100.0000T | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AX3DCF3-100.0000T |
AX3DCF1-100.0000 | XTAL OSC XO 100MHZ 1.8V LVDS | Abracon Corporation | AX3DCF1-100.0000T3 vs AX3DCF1-100.0000 |