Part Details for AX3DCF1-155.5200T3 by Abracon Corporation
Overview of AX3DCF1-155.5200T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for AX3DCF1-155.5200T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3DCF1-155.5200T3-ND
|
DigiKey | XTAL OSC XO 155.52MHZ 1.8V LVDS Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7144 | Buy Now |
DISTI #
AX3DCF1-155.5200T3
|
Avnet Americas | SMD Crystal Oscillator 155.52MHz LVDS 1.8V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DCF1-155.5200T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8810 / $3.2250 | Buy Now |
DISTI #
815-3DCF1-155.5200T3
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 155.52MHZ LVDS XO RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Future Electronics | Low Jitter 155.52MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $7.7400 | Buy Now |
Part Details for AX3DCF1-155.5200T3
AX3DCF1-155.5200T3 CAD Models
AX3DCF1-155.5200T3 Part Data Attributes
|
AX3DCF1-155.5200T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DCF1-155.5200T3
Abracon Corporation
XTAL OSC XO 155.52MHZ 1.8V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |