Part Details for AX3DCF4-135.0000 by Abracon Corporation
Overview of AX3DCF4-135.0000 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for AX3DCF4-135.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3DCF4-135.0000-ND
|
DigiKey | XTAL OSC XO 135MHZ 1.8V LVDS Lead time: 41 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX3DCF4-135.0000
|
Avnet Americas | SMD Crystal Oscillator 135MHz LVDS 1.8V 25ppm 6-Pin SMD - Bulk (Alt: AX3DCF4-135.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.6100 | Buy Now |
DISTI #
AX3DCF4-135.0000
|
Avnet Americas | SMD Crystal Oscillator 135MHz LVDS 1.8V 25ppm 6-Pin SMD - Bulk (Alt: AX3DCF4-135.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AX3DCF4-135.0000
|
Avnet Americas | SMD Crystal Oscillator 135MHz LVDS 1.8V 25ppm 6-Pin SMD - Bulk (Alt: AX3DCF4-135.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for AX3DCF4-135.0000
AX3DCF4-135.0000 CAD Models
AX3DCF4-135.0000 Part Data Attributes
|
AX3DCF4-135.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DCF4-135.0000
Abracon Corporation
XTAL OSC XO 135MHZ 1.8V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |