-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100MHZ 3.3V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1309
|
Newark | Osc, 100Mhz, Hcsl, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon AX3HAF1-100.0000T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$3.9700 / $5.0400 | Buy Now |
DISTI #
535-AX3HAF1-100.0000TCT-ND
|
DigiKey | XTAL OSC XO 100MHZ 3.3V HCSL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.0300 / $4.8500 | Buy Now |
DISTI #
AX3HAF1-100.0000T
|
Avnet Americas | SMD Crystal Oscillator 100MHz HCSL 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3HAF1-100.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
DISTI #
815-AX3HAF1100.0000T
|
Mouser Electronics | Standard Clock Oscillators 100.00 MHZ HCSL XO 153FS RoHS: Compliant | 719 |
|
$3.3400 / $5.1000 | Buy Now |
DISTI #
74751453
|
RS | ClearClock, Oscillator Family, low Jitter, 153fs 100.00MHZ HCSL XO | Abracon AX3HAF1-100.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | XO (Standard) Oscillator - 100MHz - HCSL Output - 3.2mm x 2.5mm - 3.3 V - ClearClock AX3 Series - 6-SMD, No Lead - Surface Mount. RoHS: Compliant |
1355 In Stock |
|
$3.2300 / $4.0700 | Buy Now |
DISTI #
AX3HAF1-100.0000T
|
Avnet Abacus | - Tape and Reel (Alt: AX3HAF1-100.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XO (Standard) Oscillator - 100MHz - HCSL Output - 3.2mm x 2.5mm - 3.3 V - ClearClock AX3 Series - 6-SMD, No Lead - Surface Mount. RoHS: Compliant |
1355 In Stock |
|
$3.2300 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3HAF1-100.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HAF1-100.0000T
Abracon Corporation
XTAL OSC XO 100MHZ 3.3V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3HAF1-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HAF1-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-4B2-33E100.000000D | HCSL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | AX3HAF1-100.0000T vs SIT9386AE-4B2-33E100.000000D |
AK5HAF1-100.0000 | XTAL OSC XO 100MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-100.0000T vs AK5HAF1-100.0000 |
XPN736100.000000I | HCSL Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | AX3HAF1-100.0000T vs XPN736100.000000I |
AX3HAF3-100.0000T3 | XTAL OSC XO 100MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-100.0000T vs AX3HAF3-100.0000T3 |
SIT9386AI-4B2-33E100.000000S | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | AX3HAF1-100.0000T vs SIT9386AI-4B2-33E100.000000S |
OTEMDLHANF-100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AX3HAF1-100.0000T vs OTEMDLHANF-100.000000 |
SIT9002AI-442N33EB100.00000T | HCSL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | AX3HAF1-100.0000T vs SIT9002AI-442N33EB100.00000T |
SIT9386AE-4B2-33E100.000000X | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | AX3HAF1-100.0000T vs SIT9386AE-4B2-33E100.000000X |
SIT9386AI-4B2-33E100.000000D | HCSL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | AX3HAF1-100.0000T vs SIT9386AI-4B2-33E100.000000D |
AX3HAF2-100.0000 | XTAL OSC XO 100MHZ 3.3V HCSL | Abracon Corporation | AX3HAF1-100.0000T vs AX3HAF2-100.0000 |