Oscillators
AX3HAF1-148.5000
Abracon Corporation
Description: XTAL OSC XO 148.5MHZ 3.3V HCSL

Overview of AX3HAF1-148.5000 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
50000-5072FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-XX189LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-1120CLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch

Price & Stock for AX3HAF1-148.5000 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX3HAF1-148.5000-ND
DigiKey XTAL OSC XO 148.5MHZ 3.3V HCSL Min Qty: 250 Lead time: 9 Weeks Container: Strip Temporarily Out of Stock
  • 250 $4.5892
$4.5892 Buy Now
DISTI # AX3HAF1-148.5000
Avnet Americas SMD Crystal Oscillator 148.5MHz HCSL 3.3V 25ppm 6-Pin SMD - Bulk (Alt: AX3HAF1-148.5000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 250 $4.4038
$4.4038 Buy Now
DISTI # 815-AX3HAF1-148.5000
Mouser Electronics Standard Clock Oscillators Low Jitter 148.50MHZ HCSL XO RoHS: Compliant 0
  • 250 $4.5800
$4.5800 Order Now
Future Electronics AX3 Series 148.5 MHz 3.3 V ±25 ppm -40°C to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel 0
Reel
  • 250 $4.5400
  • 500 $4.4100
$4.4100 / $4.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $6.1500
  • 125 $4.6500
  • 188 $4.3300
  • 250 $4.2400
$4.2400 / $6.1500 Buy Now

CAD Models for AX3HAF1-148.5000 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX3HAF1-148.5000 by Abracon Corporation

AX3HAF1-148.5000
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
148.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Output Load
50 OHM
Package Equivalence Code
LCC6,.1X.13,59/47
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX3HAF1-148.5000
    Abracon Corporation
    XTAL OSC XO 148.5MHZ 3.3V HCSL
    VS

Alternate Parts for AX3HAF1-148.5000

This table gives cross-reference parts and alternative options found for AX3HAF1-148.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3HAF1-148.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX3HAF1-148.5000T3 XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF1-148.5000T3
Part Number Description Manufacturer Compare
AX3HAF3-148.5000T3 XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF3-148.5000T3
AX3HAF2-148.5000 XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF2-148.5000
AX3HAF1-148.5000T3 XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF1-148.5000T3
AX3HAF4-148.5000 XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF4-148.5000
AX3HAF1-148.5000T XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF1-148.5000T
AX3HAF2-148.5000T XTAL OSC XO 148.5MHZ 3.3V HCSL Abracon Corporation AX3HAF1-148.5000 vs AX3HAF2-148.5000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX3HAF1-148.5000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX3HAF1-148.5000 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX3HAF1-148.5000 would you like to use for your alert(s)?
  • Please alert me when AX3HAF1-148.5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX3HAF1-148.5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX3HAF1-148.5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX3HAF1-148.5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX3HAF1-148.5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX3HAF1-148.5000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: