Part Details for AX3HCF2-135.0000T by Abracon Corporation
Overview of AX3HCF2-135.0000T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for AX3HCF2-135.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3HCF2-135.0000T
|
Avnet Americas | SMD Crystal Oscillator 135MHz HCSL 1.8V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3HCF2-135.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
Part Details for AX3HCF2-135.0000T
AX3HCF2-135.0000T CAD Models
AX3HCF2-135.0000T Part Data Attributes
|
AX3HCF2-135.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3HCF2-135.0000T
Abracon Corporation
XTAL OSC XO 135MHZ 1.8V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |