There are no models available for this part yet.
Overview of AX3M-AU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AX3M-AU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AX3M-AU
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag - Bulk (Alt: AX3M-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-AX3M-AU
|
Mouser Electronics | XLR Connectors XLR 3 PIN METAL PLUG STRAIGHT CORD RoHS: Compliant | 311 |
|
$3.9800 / $7.6500 | Buy Now | |
DISTI #
AX3M-AU
|
TME | Connector: XLR, plug, male, PIN: 3, straight, for cable, soldering Min Qty: 100 | 0 |
|
$4.2500 | RFQ | |
DISTI #
AX3M-AU
|
Avnet Abacus | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag (Alt: AX3M-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AX3M-AU by Amphenol Corporation
Part Data Attributes for AX3M-AU by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Amphenol
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
XLR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
3 mΩ
|
Contact Style
|
RND PIN-SKT
|
Insertion Force-Max
|
30 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|
Withdrawl Force-Min
|
10 N
|