-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 155.52MHZ 3.3V LVPEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2378
|
Newark | Oscillator, 121Fs 155.52Mhz Lvpecl Xo Rohs Compliant: Yes |Abracon AX3PAF1-155.5200 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
535-15051-ND
|
DigiKey | XTAL OSC XO 155.52MHZ 3.3V LVPEC Min Qty: 250 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.2018 | Buy Now |
DISTI #
AX3PAF1-155.5200
|
Avnet Americas | Oscillator, 155.52 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 3.3 V, ClearClock AX3 Series - Bulk (Alt: AX3PAF1-155.5200) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3818 / $4.9050 | Buy Now |
DISTI #
815-AX3PAF1-155.5200
|
Mouser Electronics | Standard Clock Oscillators 121fs 155.52MHZ LVPECL XO RoHS: Compliant | 3 |
|
$4.8600 / $6.4300 | Buy Now |
|
Future Electronics | 121fs 155.52MHZ LVPECL XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$4.2400 / $6.4400 | Buy Now |
DISTI #
59629132
|
Verical | Oscillator XO 155.52MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 250 |
|
$5.9020 / $8.3720 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock |
|
$4.2400 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3PAF1-155.5200
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PAF1-155.5200
Abracon Corporation
XTAL OSC XO 155.52MHZ 3.3V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3PAF1-155.5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PAF1-155.5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PAF1-155.5200T | XTAL OSC XO 155.52MHZ 3.3V LVPEC | Abracon Corporation | AX3PAF1-155.5200 vs AX3PAF1-155.5200T |