-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 3.3V LVPEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AX3PAF1-156.2500TCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVPEC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1345 In Stock |
|
$3.0300 / $4.8500 | Buy Now |
DISTI #
AX3PAF1-156.2500T
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz LVPECL 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3PAF1-156.2500T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
DISTI #
815-AX3PAF1156.2500T
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHZ 3.3V 75FS RoHS: Compliant | 222 |
|
$3.0300 / $4.8400 | Buy Now |
|
Future Electronics | 75fs 156.25MHZ LVPECL XO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
DISTI #
AX3PAF1-156.2500T
|
TTI | Standard Clock Oscillators 156.25 MHZ 3.3V 75FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0000 / $3.1900 | Buy Now |
DISTI #
AX3PAF1-156.2500T
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz LVPECL 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3PAF1-156.2500T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3PAF1-156.2500T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PAF1-156.2500T
Abracon Corporation
XTAL OSC XO 156.25MHZ 3.3V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3PAF1-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PAF1-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PAF1-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | AX3PAF1-156.2500T vs AX3PAF1-156.2500T3 |
SIT9501AI-01B2-3310-156.250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | AX3PAF1-156.2500T vs SIT9501AI-01B2-3310-156.250000 |