-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100MHZ 2.5V LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2381
|
Newark | Oscillator, 422Fs 100.00Mhz Lvpecl Xo Rohs Compliant: Yes |Abracon AX3PBF1-100.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$0.7700 | Buy Now |
DISTI #
2266-AX3PBF1-100.0000-ND
|
DigiKey | XTAL OSC XO 100MHZ 2.5V LVPECL Min Qty: 20 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.4800 / $4.6500 | Buy Now |
DISTI #
535-15054-ND
|
DigiKey | XTAL OSC XO 100MHZ 2.5V LVPECL Min Qty: 20 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.5236 | Buy Now |
DISTI #
05AH2381
|
Avnet Americas | Oscillator, 100 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series - Bulk (Alt: 05AH2381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 249 Partner Stock |
|
$4.8800 / $5.7200 | Buy Now |
DISTI #
AX3PBF1-100.0000
|
Avnet Americas | Oscillator, 100 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series - Bulk (Alt: AX3PBF1-100.0000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3844 | Buy Now |
DISTI #
815-AX3PBF1-100.0000
|
Mouser Electronics | Standard Clock Oscillators 422fs 100.00MHZ LVPECL XO RoHS: Compliant | 0 |
|
$4.5200 / $5.3700 | Order Now |
|
Future Electronics | 422fs 100.00MHZ LVPECL XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Ultra-Low Jitter & Power Optimized Oscillator - XO (Standard) - 100 MHz - LVPECL Output - 2.5V Supply - Enable/Disable - 6-SMD - No Lead. RoHS: Compliant |
500 In Stock |
|
$4.7300 / $5.3600 | Buy Now |
DISTI #
AX3PBF1100.000-0
|
TME | AX3PBF1-100.0000 Min Qty: 9 | 250 |
|
$4.2513 / $5.1073 | Buy Now |
DISTI #
C1S101600808916
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 250 |
|
$4.2300 / $4.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3PBF1-100.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PBF1-100.0000
Abracon Corporation
XTAL OSC XO 100MHZ 2.5V LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3PBF1-100.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PBF1-100.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC6-RCF-100M000000_SNPB | LVPECL Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | AX3PBF1-100.0000 vs VCC6-RCF-100M000000_SNPB |
AX3PBF4-100.0000T | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF4-100.0000T |
AX7PBF3-100.0000T | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX7PBF3-100.0000T |
AX3PBF4-100.0000T3 | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF4-100.0000T3 |
AX3PBF2-100.0000 | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF2-100.0000 |
AX3PBF2-100.0000T | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF2-100.0000T |
AX3PBF1-100.0000T | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF1-100.0000T |
AX3PBF3-100.0000T | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF3-100.0000T |
AX3PBF3-100.0000T3 | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX3PBF3-100.0000T3 |
AX7PBF3-100.0000C | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | AX3PBF1-100.0000 vs AX7PBF3-100.0000C |