-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 122.88MHZ 2.5V LVPEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88009-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 50 Positions, 2.00mm (0.079in) Pitch. | |
88009-015 | Amphenol Communications Solutions | 88009-015-MINITEK II VCC | |
88009-001 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 24 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2382
|
Newark | Oscillator, Low Jitter 122.88Mhz Lvpecl Xo Rohs Compliant: Yes |Abracon AX3PBF1-122.8800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$0.7700 | Buy Now |
DISTI #
535-15055-ND
|
DigiKey | XTAL OSC XO 122.88MHZ 2.5V LVPEC Min Qty: 250 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.5236 | Buy Now |
DISTI #
05AH2382
|
Avnet Americas | Oscillator, 122.88 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series - Bulk (Alt: 05AH2382) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 231 Partner Stock |
|
$4.7300 / $5.3600 | Buy Now |
DISTI #
AX3PBF1-122.8800
|
Avnet Americas | Oscillator, 122.88 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series - Bulk (Alt: AX3PBF1-122.8800) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0837 | Buy Now |
DISTI #
815-AX3PBF1-122.8800
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 122.88MHZ LVPECL XO RoHS: Compliant | 208 |
|
$4.2100 / $5.1500 | Buy Now |
|
Future Electronics | Low Jitter 122.88MHZ LVPECL XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$3.9800 / $5.3100 | Buy Now |
DISTI #
59420900
|
Verical | Oscillator XO 122.88MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 250 |
|
$5.9410 / $6.6170 | Buy Now |
DISTI #
58297542
|
Verical | Oscillator XO 122.88MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 231 |
|
$4.0712 | Buy Now |
DISTI #
34513964
|
Verical | Oscillator XO 122.88MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1932 | Americas - 228 |
|
$1.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3PBF1-122.8800
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PBF1-122.8800
Abracon Corporation
XTAL OSC XO 122.88MHZ 2.5V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3PBF1-122.8800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PBF1-122.8800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PBF1-122.8800T3 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | AX3PBF1-122.8800 vs AX3PBF1-122.8800T3 |
AX3PBF1-122.8800T | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | AX3PBF1-122.8800 vs AX3PBF1-122.8800T |