There are no models available for this part yet.
Overview of AX561KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AX561KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K3606
|
Newark | 3.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AX561KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 | Buy Now | |
DISTI #
AX561KE-ND
|
DigiKey | RES 560 OHM 10% 3.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2250 | Buy Now | |
DISTI #
588-AX561KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 560ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$24.1700 | Order Now | |
DISTI #
70583071
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX561KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now |