Oscillators
AX5DAF1-212.5000C
Abracon Corporation
Description: OSC XO 212.5MHZ 3.3V LVDS

Overview of AX5DAF1-212.5000C by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
G846A05000C1EU Amphenol Communications Solutions Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46

Price & Stock for AX5DAF1-212.5000C by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6305
Newark Oscillator, 212.5Mhz, Lvds, 5Mm X 3.2Mm, Frequency Nom:212.5Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Clearclock Ax5 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX5DAF1-212.5000C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19
  • 1 $2.3800
  • 10 $2.3800
  • 25 $2.3800
  • 50 $2.3800
  • 100 $2.3800
  • 250 $2.3800
  • 500 $2.3800
$2.3800 Buy Now
DISTI # 2266-AX5DAF1-212.5000CTR-ND
DigiKey OSC XO 212.5MHZ 3.3V LVDS Min Qty: 7 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 25
In Stock
  • 7 $10.6000
$10.6000 Buy Now
DISTI # 535-14725-ND
DigiKey OSC XO 212.5MHZ 3.3V LVDS Min Qty: 7 Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now
Onlinecomponents.com Ultra-Low Jitter Crystal Oscillator - 212.5000 MHz ±20ppm -40°C to +85°C - Jitter: 125fs RMS - LVDS Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant 25 Partner Stock
  • 5 $13.4600
  • 25 $12.1700
  • 50 $11.6100
  • 100 $11.2600
  • 250 $10.6200
  • 500 $10.3200
  • 1,000 $10.1700
$10.1700 / $13.4600 Buy Now
DISTI # 32886671
Verical Oscillator XO 212.5MHz ±45ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1910 Americas - 25
  • 3 $3.1780
  • 10 $3.1260
  • 25 $3.0740
$3.0740 / $3.1780 Buy Now
DISTI # 65663251
Verical Oscillator XO 212.5MHz ±45ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 25
  • 7 $9.3800
$9.3800 Buy Now
DISTI # AX5DAF1212.500-0
TME AX5DAF1-212.5000C Min Qty: 4 25
  • 4 $11.6214
  • 36 $11.6230
$11.6214 / $11.6230 Buy Now
DISTI # C1S101600605568
Chip1Stop Crystal Oscillators 25
  • 1 $3.3400
  • 10 $3.1260
  • 25 $3.0740
$3.0740 / $3.3400 Buy Now
Master Electronics Ultra-Low Jitter Crystal Oscillator - 212.5000 MHz ±20ppm -40°C to +85°C - Jitter: 125fs RMS - LVDS Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant 25 Partner Stock
  • 5 $13.4600
  • 25 $12.1700
  • 50 $11.6100
  • 100 $11.2600
  • 250 $10.6200
  • 500 $10.3200
  • 1,000 $10.1700
$10.1700 / $13.4600 Buy Now

CAD Models for AX5DAF1-212.5000C by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX5DAF1-212.5000C by Abracon Corporation

AX5DAF1-212.5000C
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
212.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.4mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX5DAF1-212.5000C
    Abracon Corporation
    OSC XO 212.5MHZ 3.3V LVDS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX5DAF1-212.5000C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX5DAF1-212.5000C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX5DAF1-212.5000C would you like to use for your alert(s)?
  • Please alert me when AX5DAF1-212.5000C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX5DAF1-212.5000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX5DAF1-212.5000C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX5DAF1-212.5000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX5DAF1-212.5000C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX5DAF1-212.5000C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: