Part Details for AX5FB5M-AU by Amphenol Corporation
Overview of AX5FB5M-AU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AX5FB5M-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8137
|
Newark | Connector, Xlr Audio, Plug, 5Pos, Cable, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Alloy Body, Product Range:Ax Series Rohs Compliant: Yes |Amphenol AX5FB5M-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.2200 | Buy Now |
DISTI #
523-AX5FB5M-AU
|
Mouser Electronics | XLR Connectors 5P SOCKET F PLUG BLKGLD W GRN MRK SLV RoHS: Compliant | 43 |
|
$7.5500 / $10.6500 | Buy Now |
Part Details for AX5FB5M-AU
AX5FB5M-AU CAD Models
AX5FB5M-AU Part Data Attributes
|
AX5FB5M-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5FB5M-AU
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.9 inch | |
Body Diameter | 0.618 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |