-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 322.265625MHZ 1.8V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6343
|
Newark | Osc, 322.265625Mhz, Hcsl, 5Mm X 3.2Mm, Frequency Nom:322.265625Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:1.8V, Product Range:Clearclock Ax5 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX5HCF1-322.265625C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$2.3800 | Buy Now |
DISTI #
2266-AX5HCF1-322.265625CTR-ND
|
DigiKey | OSC XO 322.265625MHZ 1.8V HCSL Min Qty: 7 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25 In Stock |
|
$10.6000 | Buy Now |
DISTI #
535-14744-ND
|
DigiKey | OSC XO 322.265625MHZ 1.8V HCSL Min Qty: 7 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_22876959
|
Arrow Electronics | Oscillator XO 322.265625MHz ±45ppm HCSL 55% 1.8V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1910 Container: Cut Strips | Americas - 8 |
|
$3.0740 | Buy Now |
|
Onlinecomponents.com | Ultra-Low Jitter Crystal Oscillator - 322.265625 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - HCSL Output - 1.8VDC - 5.0x3.2mm |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
|
Master Electronics | Ultra-Low Jitter Crystal Oscillator - 322.265625 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - HCSL Output - 1.8VDC - 5.0x3.2mm |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5HCF1-322.265625C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5HCF1-322.265625C
Abracon Corporation
OSC XO 322.265625MHZ 1.8V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 322.265625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |