Oscillators
AX5MAF1-307.6955T
Abracon Corporation
Description: OSC XO 307.695484MHZ 3.3V CML

Overview of AX5MAF1-307.6955T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AX5MAF1-307.6955T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX5MAF1-307.6955T by Abracon Corporation

AX5MAF1-307.6955T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
307.6955 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CML
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 1.4mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX5MAF1-307.6955T
    Abracon Corporation
    OSC XO 307.695484MHZ 3.3V CML
    VS

Alternate Parts for AX5MAF1-307.6955T

This table gives cross-reference parts and alternative options found for AX5MAF1-307.6955T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX5MAF1-307.6955T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX5MAF1-307.6955C OSC XO 307.695484MHZ 3.3V CML Abracon Corporation AX5MAF1-307.6955T vs AX5MAF1-307.6955C
Part Number Description Manufacturer Compare
AX5MAF1-307.6955C OSC XO 307.695484MHZ 3.3V CML Abracon Corporation AX5MAF1-307.6955T vs AX5MAF1-307.6955C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX5MAF1-307.6955T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX5MAF1-307.6955T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX5MAF1-307.6955T would you like to use for your alert(s)?
  • Please alert me when AX5MAF1-307.6955T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX5MAF1-307.6955T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX5MAF1-307.6955T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX5MAF1-307.6955T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX5MAF1-307.6955T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX5MAF1-307.6955T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: