AX7DAF1-688.7300
Abracon Corporation
Description: LVDS Output Clock Oscillator,

Overview of AX7DAF1-688.7300 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RA7300-AE Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free
RA7300-AEU Coilcraft Inc General Purpose Inductor,
RA7300- Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free

Price & Stock for AX7DAF1-688.7300 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7DAF1-688.7300-ND
DigiKey XTAL OSC XO 688.7300MHZ LVDS SMD Min Qty: 50 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $13.9128
$13.9128 Buy Now
DISTI # AX7DAF1-688.7300
Avnet Americas Crystal Oscillator LVDS 1024.0034MHz 3.3V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7DAF1-688.7300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Ammo Pack 0
  • 50 $11.6680
$11.6680 Buy Now
DISTI # 815-AX7DAF1-688.7300
Mouser Electronics Standard Clock Oscillators 0.13ps XO LVDS 5x7mm RoHS: Compliant 0
  • 1 $15.6600
  • 10 $14.6800
  • 25 $14.6700
  • 50 $13.7800
  • 250 $13.7100
  • 500 $13.6300
$13.6300 / $15.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 50 $12.1100
$12.1100 Buy Now
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 688.7300 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD RoHS: Compliant 0
  • 50 $14.6900
  • 100 $13.3400
  • 250 $12.7700
  • 500 $12.4200
  • 1,000 $12.2300
  • 2,500 $11.9200
$11.9200 / $14.6900 Buy Now
DISTI # AX7DAF1-688.7300
Avnet Abacus (Alt: AX7DAF1-688.7300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AX7DAF1-688.7300 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7DAF1-688.7300 by Abracon Corporation

AX7DAF1-688.7300
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
688.73 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Current-Max
70 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. AX7DAF1-688.7300
    Abracon Corporation
    LVDS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7DAF1-688.7300 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7DAF1-688.7300 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7DAF1-688.7300 would you like to use for your alert(s)?
  • Please alert me when AX7DAF1-688.7300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7DAF1-688.7300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7DAF1-688.7300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7DAF1-688.7300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7DAF1-688.7300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7DAF1-688.7300 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: