-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 622.0800MHZ HCSL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7838
|
Newark | Standard Clock Oscillators 622.08Mhz 0.13Ps 1.8V Rohs Compliant: Yes |Abracon AX7HCF1-622.0800C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
2266-AX7HCF1-622.0800CTR-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ HCSL SMD Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$9.7900 / $10.6300 | Buy Now |
DISTI #
AX7HCF1-622.0800C-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ HCSL SMD Min Qty: 10 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 622.0800 MHz ±25ppm -40°C to +85°C - HCSL Output - 1.8VDC - SMD |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
65663982
|
Verical | Oscillator XO 622.08MHz ±50ppm HCSL 55% 1.8V 8-Pin SMD Cut Tape Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$7.2200 / $7.5200 | Buy Now |
DISTI #
AX7HCF1-622.0800C
|
Avnet Abacus | 0.13ps XO HCSL 5x7mm - Tape and Reel (Alt: AX7HCF1-622.0800C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 622.0800 MHz ±25ppm -40°C to +85°C - HCSL Output - 1.8VDC - SMD |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7HCF1-622.0800C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7HCF1-622.0800C
Abracon Corporation
XTAL OSC XO 622.0800MHZ HCSL SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |