-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.2500MHZ CML SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7840
|
Newark | Standard Clock Oscillators 156.25Mhz 3.3V 0.2Ps Rohs Compliant: Yes |Abracon AX7MAF3-156.2500C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
2266-AX7MAF3-156.2500CTR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CML SMD Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37 In Stock |
|
$10.6300 | Buy Now |
DISTI #
AX7MAF3-156.2500C-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CML SMD Min Qty: 10 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 156.2500 MHz ±25ppm -40°C to +85°C - CML Output - 3.3VDC - SMD RoHS: Compliant |
37 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
65663870
|
Verical | Oscillator XO 156.25MHz ±50ppm CML 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 37 |
|
$9.0300 / $9.4000 | Buy Now |
DISTI #
AX7MAF3156.250-0
|
TME | AX7MAF3-156.2500C Min Qty: 4 | 37 |
|
$10.0813 / $11.6525 | Buy Now |
DISTI #
AX7MAF3-156.2500C
|
Avnet Abacus | 0.2ps XO CML 5x7mm (Alt: AX7MAF3-156.2500C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600817570
|
Chip1Stop | Programmable Timers and Oscillators | 37 |
|
$10.7000 / $11.2000 | Buy Now |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 156.2500 MHz ±25ppm -40°C to +85°C - CML Output - 3.3VDC - SMD RoHS: Compliant |
37 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MAF3-156.2500C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MAF3-156.2500C
Abracon Corporation
XTAL OSC XO 156.2500MHZ CML SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7MAF3-156.2500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MAF3-156.2500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.