Oscillators
AX7MBF3-466.5600T
Abracon Corporation
Description: XTAL OSC XO 466.5600MHZ CML SMD

Overview of AX7MBF3-466.5600T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UE763GA205600T Amphenol Communications Solutions SFP SMT CONNECTOR

Price & Stock for AX7MBF3-466.5600T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7MBF3-466.5600T
Avnet Americas - Tape and Reel (Alt: AX7MBF3-466.5600T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 466.5600 MHz ±25ppm -40°C to +85°C - CML Output - 2.5VDC - SMD RoHS: Compliant 0
  • 63 $16.8700
  • 125 $10.4600
  • 188 $8.2600
  • 250 $8.1000
$8.1000 / $16.8700 Buy Now

CAD Models for AX7MBF3-466.5600T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7MBF3-466.5600T by Abracon Corporation

AX7MBF3-466.5600T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
466.56 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CML
Output Load
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. AX7MBF3-466.5600T
    Abracon Corporation
    XTAL OSC XO 466.5600MHZ CML SMD
    VS

Alternate Parts for AX7MBF3-466.5600T

This table gives cross-reference parts and alternative options found for AX7MBF3-466.5600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MBF3-466.5600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7MBF3-466.5600 CML Output Clock Oscillator, Abracon Corporation AX7MBF3-466.5600T vs AX7MBF3-466.5600
Part Number Description Manufacturer Compare
AX7MBF1-466.5600T XTAL OSC XO 466.5600MHZ CML SMD Abracon Corporation AX7MBF3-466.5600T vs AX7MBF1-466.5600T
AX7MBF4-466.5600T XTAL OSC XO 466.5600MHZ CML SMD Abracon Corporation AX7MBF3-466.5600T vs AX7MBF4-466.5600T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7MBF3-466.5600T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7MBF3-466.5600T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7MBF3-466.5600T would you like to use for your alert(s)?
  • Please alert me when AX7MBF3-466.5600T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7MBF3-466.5600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7MBF3-466.5600T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7MBF3-466.5600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7MBF3-466.5600T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7MBF3-466.5600T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: