-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 300.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7613
|
Newark | Oscillator, 300Mhz, 7Mm X 5Mm, Lvpecl, Frequency Nom:300Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Clearclock Ax7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX7PAF3-300.0000C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$3.0300 | Buy Now |
DISTI #
2266-AX7PAF3-300.0000C-ND
|
DigiKey | XTAL OSC XO 300.0000MHZ LVPECL Min Qty: 6 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$15.5900 / $17.5400 | Buy Now |
DISTI #
535-14259-ND
|
DigiKey | XTAL OSC XO 300.0000MHZ LVPECL Min Qty: 6 Lead time: 11 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19573428
|
Arrow Electronics | Oscillator XO 300MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1826 Container: Cut Strips | Americas - 50 |
|
$0.5912 / $2.2576 | Buy Now |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 300.0000 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD |
300 Partner Stock |
|
$15.5600 / $22.2900 | Buy Now |
DISTI #
65663203
|
Verical | Oscillator XO 300MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 200 |
|
$11.0300 / $12.4100 | Buy Now |
DISTI #
65696148
|
Verical | Oscillator XO 300MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.0300 / $12.4100 | Buy Now |
DISTI #
29001361
|
Verical | Oscillator XO 300MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1826 | Americas - 50 |
|
$0.5912 / $0.6213 | Buy Now |
DISTI #
40802236
|
Verical | Oscillator XO 300MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 45 |
|
$4.5666 / $4.7717 | Buy Now |
DISTI #
ABRACON AX7PAF3-300.0000C
|
PEI Genesis | LVPECL Output Clock Oscillator | 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PAF3-300.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PAF3-300.0000C
Abracon Corporation
XTAL OSC XO 300.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7PAF3-300.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF3-300.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PAF2-300.0000T | XTAL OSC XO 300.0000MHZ LVPECL | Abracon Corporation | AX7PAF3-300.0000C vs AX7PAF2-300.0000T |
AX7PAF4-300.0000T | XTAL OSC XO 300.0000MHZ LVPECL | Abracon Corporation | AX7PAF3-300.0000C vs AX7PAF4-300.0000T |
AX7PAF1-300.0000T | XTAL OSC XO 300.0000MHZ LVPECL | Abracon Corporation | AX7PAF3-300.0000C vs AX7PAF1-300.0000T |
AX7PAF2-300.0000C | XTAL OSC XO 300.0000MHZ LVPECL | Abracon Corporation | AX7PAF3-300.0000C vs AX7PAF2-300.0000C |