-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 1.8000GHZ LVPECL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7864
|
Newark | Standard Clock Oscillators 1800Mhz 0.13Ps 2.5V Rohs Compliant: Yes |Abracon AX7PBF1-1800.0000C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
2266-AX7PBF1-1800.0000CTR-ND
|
DigiKey | XTAL OSC XO 1.8000GHZ LVPECL SMD Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$9.7900 / $10.6300 | Buy Now |
DISTI #
AX7PBF1-1800.0000C-ND
|
DigiKey | XTAL OSC XO 1.8000GHZ LVPECL SMD Min Qty: 10 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 1800.0000 MHz ±25ppm -40°C to +85°C - LVPECL Output - 2.5VDC - SMD RoHS: Compliant |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
AX7PBF1-1800.0000C
|
Avnet Abacus | 0.13ps XO LVPECL 5x7mm - Tape and Reel (Alt: AX7PBF1-1800.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 1800.0000 MHz ±25ppm -40°C to +85°C - LVPECL Output - 2.5VDC - SMD RoHS: Compliant |
50 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PBF1-1800.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PBF1-1800.0000C
Abracon Corporation
XTAL OSC XO 1.8000GHZ LVPECL SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7PBF1-1800.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PBF1-1800.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PBF1-1800.0000T | XTAL OSC XO 1.8000GHZ LVPECL SMD | Abracon Corporation | AX7PBF1-1800.0000C vs AX7PBF1-1800.0000T |