Part Details for AXA000H36-L by Artesyn Embedded Technologies
Overview of AXA000H36-L by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AXA000H36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6787
|
Newark | Dc-Dc Converter, 24V, 0.41A, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:410Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AXA000H36-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 / $47.0400 | Buy Now |
DISTI #
826-AXA000H36-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 24V 0.41A RoHS: Compliant | 7 |
|
$33.4800 / $41.1200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 24VDC@0.41A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole RoHS: Compliant |
20 In Stock |
|
$30.3300 / $41.1900 | Buy Now |
DISTI #
000000000005421877
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 24V 0.41A Min Qty: 1 | 0 |
|
$31.6200 / $34.4100 | Buy Now |
|
Master Electronics | DC-DC Converter - 10W - 24VDC@0.41A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole RoHS: Compliant |
20 In Stock |
|
$30.3300 / $41.1900 | Buy Now |
Part Details for AXA000H36-L
AXA000H36-L CAD Models
AXA000H36-L Part Data Attributes
|
AXA000H36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AXA000H36-L
Artesyn Embedded Technologies
DC/DC CONVERTER 24V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |