Filter Your Search
1 - 3 of 3 results
|
AXA000H36-L
Artesyn Embedded Technologies
|
$35.2232 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | GOLD OVER NICKEL | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||||||
|
AXA000H36-L-HS
Artesyn Embedded Technologies
|
Check for Price | Yes | Active | 36 V | 24 V | 75 V | 18 V | 410 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 0.5 % | 1 | OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 9.84 W | S-MDMA-P6 | e4 | CB, CSA, EN, IEC, UL | 80 °C | -40 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 19.5 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | , | ||||
|
AXA000H36-L
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown |