Part Details for AXE220324 by Panasonic Electronic Components
Overview of AXE220324 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE220324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXE220324-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6675 | Buy Now |
Part Details for AXE220324
AXE220324 CAD Models
AXE220324 Part Data Attributes
|
AXE220324
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE220324
Panasonic Electronic Components
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |
Alternate Parts for AXE220324
This table gives cross-reference parts and alternative options found for AXE220324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXE220324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXE220124 | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | AXE220324 vs AXE220124 |
AXE220124D | Card Edge Connector, | Panasonic Electronic Components | AXE220324 vs AXE220124D |