-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXE530127 by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6257
|
Newark | Stacking Conn, Rcpt, 30Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Panasonic AXE530127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 | Buy Now |
DISTI #
79X4605
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE530127 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
AXE530127
|
Avnet Americas | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R - Bulk (Alt: AXE530127) COO: Thailand RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5000 |
|
$1.1750 / $1.3429 | Buy Now |
DISTI #
000000000007253383
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS SMD/SMT Min Qty: 5000 | 0 |
|
$1.8000 | Buy Now |
DISTI #
AXE530127
|
Avnet Abacus | Conn Board to Board SKT 30 POS 04mm Solder ST SMD Embossed TR (Alt: AXE530127) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AXE530127
|
Avnet Asia | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE530127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Connectors | 6034 |
|
RFQ | |
|
Win Source Electronics | CONN SOCKET .4MM 30 POS SMD | 35000 |
|
$0.1617 / $0.2079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXE530127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE530127
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR |
Panasonic recommends a specific PCB layout and land pattern to ensure optimal performance and thermal management. It's essential to follow the recommended layout to minimize thermal resistance and ensure reliable operation. Consult the Panasonic application note or contact their support team for more information.
Proper thermal management is crucial for the AXE530127. Ensure good airflow, use a heat sink if necessary, and follow Panasonic's thermal design guidelines. The device's thermal resistance (Rth) is specified in the datasheet, and you should design your system to keep the junction temperature (Tj) within the recommended range.
The AXE530127 is a sensitive electronic component and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Ensure that your production line and storage facilities are ESD-compliant.
The AXE530127 is designed to operate in standard environmental conditions. If your application involves high vibration or shock, you should consult Panasonic's reliability and durability data or contact their support team to discuss specific requirements and potential customization options.
Yes, Panasonic provides specific soldering and rework guidelines for the AXE530127. Follow the recommended soldering temperature profile, and ensure that your rework process does not exceed the maximum allowed temperature and time. Consult the datasheet or Panasonic's application note for more information.