Part Details for AXE540127 by Panasonic Electronic Components
Overview of AXE540127 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE540127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1244
|
Newark | Conn, Stacking, Rcpt, 40Pos, 2Row, 0.4Mm, Product Range:A4S Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXE540127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9650 / $1.8200 | Buy Now |
DISTI #
79X4611
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE540127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.8100 | Buy Now |
DISTI #
255-6431-1-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5114 In Stock |
|
$0.8535 / $1.7700 | Buy Now |
DISTI #
AXE540127
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE540127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.5872 / $1.7971 | Buy Now |
DISTI #
679-AXE540127A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4m RoHS: Compliant | 3491 |
|
$1.4900 / $1.7700 | Buy Now |
DISTI #
74612962
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE540127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | 40 POS 0.4mm Solder Straight Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.5900 / $4.4600 | Buy Now |
|
Bristol Electronics | 9060 |
|
RFQ | ||
DISTI #
AXE540127
|
TTI | Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4m RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5300 | Buy Now |
Part Details for AXE540127
AXE540127 CAD Models
AXE540127 Part Data Attributes:
|
AXE540127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE540127
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR |