-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1245
|
Newark | Conn, Stacking, Rcpt, 50Pos, 2Row, 0.4Mm, Product Range:A4S Series, No. Of Contacts:50Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXE550127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9870 / $1.8600 | Buy Now |
DISTI #
79X4614
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE550127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
255-6432-1-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2518 In Stock |
|
$0.9060 / $1.8500 | Buy Now |
DISTI #
AXE550127A
|
Avnet Americas | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE550127A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8176 / $2.0580 | Buy Now |
DISTI #
AXE550127
|
Avnet Americas | Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE550127) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8176 / $2.0580 | Buy Now |
DISTI #
769-AXE550127
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket 0.4mm,50-pin w/o positioning boss RoHS: Compliant | 3571 |
|
$0.9260 / $1.8500 | Buy Now |
DISTI #
74612966
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE550127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.8200 / $5.1100 | Buy Now |
DISTI #
AXE550127
|
TTI | Board to Board & Mezzanine Connectors Socket 0.4mm,50-pin w/o positioning boss RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXE550127
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE550127
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |