Part Details for AXE560127D by Panasonic Electronic Components
Overview of AXE560127D by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE560127D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXE560127D
|
Avnet Asia | CONNECTORS A4S 0.4MM PITCH (Alt: AXE560127D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ |
Part Details for AXE560127D
AXE560127D CAD Models
AXE560127D Part Data Attributes:
|
AXE560127D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE560127D
Panasonic Electronic Components
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |