-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8041
|
Newark | Connector, Header, 10 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:A4S Series Rohs Compliant: Yes |Panasonic AXE610124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2750 | Buy Now |
DISTI #
255-3198-1-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14545 In Stock |
|
$0.3677 / $0.8200 | Buy Now |
DISTI #
AXE610124
|
Avnet Americas | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE610124) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6026 / $0.6578 | Buy Now |
DISTI #
AXE610124A
|
Avnet Americas | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE610124A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7168 / $0.8116 | Buy Now |
DISTI #
769-AXE610124
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,10-pin w/o positioning boss RoHS: Compliant | 13067 |
|
$0.3670 / $0.7400 | Buy Now |
DISTI #
74612976
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE610124 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | 10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | 10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant | 0 |
|
$0.7330 / $0.8500 | Buy Now |
DISTI #
30570358
|
Verical | Conn Board to Board PL 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1735 | Americas - 8330 |
|
$0.5455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXE610124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE610124
Panasonic Electronic Components
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |