Part Details for AXE612124A by Panasonic Electronic Components
Overview of AXE612124A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE612124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0583
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE612124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $1.1500 | Buy Now |
DISTI #
255-5798-ND
|
DigiKey | CONN HDR 12POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
391 In Stock |
|
$0.4750 / $1.1500 | Buy Now |
DISTI #
AXE612124A
|
Avnet Americas | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE612124A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7936 / $0.8986 | Buy Now |
DISTI #
667-AXE612124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,12-pin w/o positioning boss 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.8880 / $1.7700 | Order Now |
DISTI #
74612979
|
RS | BtoB CNA4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXE612124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8410 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8410 / $1.2500 | Buy Now |
Part Details for AXE612124A
AXE612124A CAD Models
AXE612124A Part Data Attributes
|
AXE612124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXE612124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |