-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3168
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE640124 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
255-AXE640124CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6689 In Stock |
|
$0.8535 / $1.7800 | Buy Now |
DISTI #
AXE640124
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXE640124) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4148 / $1.5444 | Buy Now |
DISTI #
769-AXE640124
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,40-pin w/o positioning boss RoHS: Compliant | 0 |
|
$0.8730 / $1.7600 | Order Now |
DISTI #
V79:2366_27180125
|
Arrow Electronics | AXE640124 Panasonic Connector Header & PCB Receptacles Board to Board 40 POS 0.4mm Solder ST SMD Reel - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 4063 |
|
$1.2910 / $1.3210 | Buy Now |
DISTI #
V72:2272_10815930
|
Arrow Electronics | AXE640124 Panasonic Connector Header & PCB Receptacles Board to Board 40 POS 0.4mm Solder ST SMD Reel - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1835 Container: Cut Strips | Americas - 2780 |
|
$1.3342 / $1.3744 | Buy Now |
DISTI #
74612992
|
RS | BtoB CNA4S(0.4mm pitch) | Panasonic Electronic Components AXE640124 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Fine Pitch Connector PIN 40 POS 0.4mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
DISTI #
66334804
|
Verical | AXE640124 Panasonic Connector Header & PCB Receptacles Board to Board 40 POS 0.4mm Solder ST SMD Reel - Arrow.com Min Qty: 5 Package Multiple: 1 Date Code: 1906 | Americas - 4063 |
|
$1.2910 / $1.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXE640124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXE640124
Panasonic Electronic Components
Card Edge Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |